
The P4KE130A-E3/73 is a unidirectional Zener diode with a clamping voltage of 179V and a minimum breakdown voltage of 124V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The device is packaged in a DO-204AL case and is suitable for through-hole mounting. It can handle a maximum surge current of 2.2A and a peak pulse power of 400W.
Vishay P4KE130A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE130A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.