
The P4KE150A/4 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 207V and a maximum surge current of 1.9A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 400W. The device is packaged in a DO-204AL package and is available in quantities of 5500 per reel. The P4KE150A/4 is not RoHS compliant.
Vishay P4KE150A/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Operating Supply Voltage | 128V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE150A/4 to view detailed technical specifications.
No datasheet is available for this part.