
The P4KE15CA/4 is a transient voltage suppressor from Vishay, packaged in a DO-204AL case. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 18.9A. The device is designed to clamp voltages up to 21.2V and has a peak pulse power rating of 400W. It is available in tape and reel packaging with a quantity of 5500 units per reel.
Vishay P4KE15CA/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.9A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE15CA/4 to view detailed technical specifications.
No datasheet is available for this part.