The TransZorb Zener Diode from Vishay features a clamping voltage of 22.5V and a maximum operating temperature of 175°C. It is available in a DO-204AL package and is designed for through hole mounting. The device has a maximum surge current of 17.8A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in power distribution applications.
Vishay P4KE16A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.8A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE16A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.