The P4KE170CA/54 is a bidirectional transient voltage suppressor diode with a clamping voltage of 234V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-204AL case. The device is not RoHS compliant.
Vishay P4KE170CA/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Operating Supply Voltage | 145V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE170CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.