
The P4KE170CA-E3/54 is a bidirectional TransZorb Zener diode with a clamping voltage of 234V and a minimum breakdown voltage of 162V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 1.7A. This diode is suitable for use in applications where a high level of power line protection is not required. It is packaged in a DO-204AL package and is available in tape and reel packaging.
Vishay P4KE170CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE170CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
