The P4KE180CAHE3/54 is a bidirectional transient voltage suppressor diode with a clamping voltage of 246V and a maximum power dissipation of 400W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AL package for through-hole mounting. The device is RoHS compliant and features a maximum reverse leakage current of 1uA and a maximum surge current of 1.6A.
Vishay P4KE180CAHE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 246V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Mount | Through Hole |
| Operating Supply Voltage | 154V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE180CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.