The P4KE180CAHE3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 171V and a maximum operating temperature of 175°C. It features a peak pulse power of 400W and a maximum surge current of 1.6A. The diode is packaged in a DO-204AL case and is designed for through-hole mounting. It is part of the Automotive, AEC-Q101, TransZorb series and is suitable for use in surge suppression applications.
Vishay P4KE180CAHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE180CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.