
The TransZorb Zener diode is a bidirectional device with a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. It features a peak pulse power of 400W and a maximum surge current of 15.9A. The diode is packaged in a DO-204AL case and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 175°C.
Vishay P4KE18CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE18CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.