Vishay P4KE20/73 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16.2 |
| Clamping Voltage-Max | 29.1 |
| Breakdown Voltage-Nom | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4KE20/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.