Unidirectional TVS Diode, 400W Peak Pulse Power, 1.5A Peak Pulse Current. Features 171V Reverse Standoff Voltage, 190V Minimum Breakdown Voltage, and 274V Clamping Voltage. Operates from -55°C to 175°C with 1µA Leakage Current. Through-hole mounting with axial termination in a DO-204AL package. RoHS compliant.
Vishay P4KE200A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE200A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.