Vishay P4KE20C-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 29.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Operating Supply Voltage | 16.2V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE20C-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.