The P4KE220CA-E3/73 is a TransZorb transient voltage suppressor from Vishay, available in a DO-204AL package. It features a clamping voltage of 328V, a minimum breakdown voltage of 209V, and a maximum reverse leakage current of 1uA. Operating temperature range is -55°C to 175°C. The device is RoHS compliant and suitable for through-hole mounting.
Vishay P4KE220CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE220CA-E3/73 to view detailed technical specifications.
No datasheet is available for this part.