Vishay P4KE22C/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.5A |
| Operating Supply Voltage | 17.8V |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE22C/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.