Vishay P4KE22C/51 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.8 |
| Clamping Voltage-Max | 31.9 |
| Breakdown Voltage-Nom | 22 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4KE22C/51 to view detailed technical specifications.
No datasheet is available for this part.