Vishay P4KE22D-E3/54 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 21.23V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE22D-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.