
Unidirectional TVS Diode, 400W Peak Pulse Power, 12A Peak Pulse Current. Features a 20.5V Reverse Standoff Voltage and 22.8V to 25.2V Breakdown Voltage. Clamping Voltage is 33.2V with a maximum reverse leakage current of 1uA. Operates from -55°C to 175°C and is housed in a DO-204AL (DO-41) through-hole package. RoHS compliant.
Vishay P4KE24A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE24A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.