Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 202V reverse standoff voltage. Features a clamping voltage of 360V (344V max) and a breakdown voltage range of 225V to 263V. Designed for through-hole mounting in a DO-204AL (DO-41) package. Operates across a temperature range of -55°C to 175°C with a maximum surge current of 1.1A. This silicon component offers RoHS compliance and is supplied on tape and reel.
Vishay P4KE250-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 202V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 202V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE250-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.