Bidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power dissipation. Features a 214V reverse standoff voltage and a 344V clamping voltage. Offers a wide operating temperature range from -55°C to 175°C and a maximum surge current of 1.2A. Packaged in a DO-204AL (DO-41) through-hole plastic package, this RoHS compliant component is suitable for voltage protection applications.
Vishay P4KE250CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE250CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.