The P4KE27A-E3/54 is a unidirectional Zener diode with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AL package and is mounted through a hole. It is RoHS compliant and has a peak pulse current of 10.7A and a peak pulse power of 400W.
Vishay P4KE27A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.7A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE27A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.