Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 23.1V reverse standoff voltage and a 37.5V clamping voltage. With a minimum breakdown voltage of 25.7V and a low leakage current of 1µA, this silicon component is designed for through-hole mounting in a DO-204AL package. Operating across a wide temperature range from -55°C to 175°C, it provides robust protection.
Vishay P4KE27CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE27CA-E3/73 to view detailed technical specifications.
No datasheet is available for this part.