Bidirectional TVS Diode, 400W Peak Pulse Power, 1A Peak Pulse Current. Features a 256V Reverse Standoff Voltage and 315V Max Breakdown Voltage, with a 414V Clamping Voltage. Operates across a wide temperature range of -55°C to 175°C, exhibiting a low Max Reverse Leakage Current of 1uA. Packaged in a DO-204AL (DO-41) axial package for through-hole mounting.
Vishay P4KE300CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE300CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.