
Unidirectional TVS Diode, 400W Peak Pulse Power, DO-204AL package. Features a 25.6V Reverse Standoff Voltage, 28.5V to 31.5V Breakdown Voltage range, and 41.1V to 41.4V Clamping Voltage. Operates from -55°C to 175°C with a maximum reverse leakage current of 1µA and a 9.7A peak pulse current. Through-hole mount, RoHS compliant, and supplied on tape and reel.
Vishay P4KE30A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE30A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.