The P4KE30A-E3/73 is a unidirectional Zener diode with a clamping voltage of 41.4V and a minimum breakdown voltage of 28.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AL case and is designed for through-hole mounting. It has a maximum reverse leakage current of 1uA and a maximum surge current of 9.7A.
Vishay P4KE30A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| Series | TransZorb® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE30A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.