
Bidirectional TVS Diode, 400W peak pulse power, designed for transient voltage suppression. Features a 25.6V reverse standoff voltage and a 41.4V clamping voltage. Offers a low leakage current of 1µA and a minimum breakdown voltage of 28.5V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AL (DO-41) through-hole plastic package, supplied on tape and reel.
Vishay P4KE30CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE30CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.