Bidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 400W peak pulse power rating and 8.8A peak pulse current handling. Offers a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AL (DO-41) axial package for through-hole mounting. RoHS compliant.
Vishay P4KE33CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE33CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.