
The TransZorb Zener diode features a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. It is designed for bidirectional operation and has a maximum reverse leakage current of 1uA. The device can withstand a maximum surge current of 8.8A and a peak pulse power of 400W. It is available in a DO-204AL package and is suitable for use in applications with operating temperatures ranging from -55°C to 175°C.
Vishay P4KE33CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE33CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.