Unidirectional TVS Diode, 400W peak pulse power, 8A peak pulse current. Features a 34.2V minimum breakdown voltage and 49.9V clamping voltage. Operates with a 30.8V reverse standoff voltage and 1µA leakage current. Packaged in DO-204AL (DO-41) plastic, through-hole mount, RoHS compliant.
Vishay P4KE36A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE36A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.