Unidirectional TVS Diode, 400W peak pulse power, 7.4A peak pulse current. Features 53.9V clamping voltage, 37.1V minimum breakdown voltage, and 33.3V reverse standoff voltage. Operates within a -55°C to 175°C temperature range with a low 1µA leakage current. Packaged in a DO-204AL (DO-41) through-hole plastic package, this RoHS compliant component offers reliable transient voltage suppression.
Vishay P4KE39A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE39A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.