Vishay P4KE39CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 5.2mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| Series | TransZorb® |
| Termination | Axial |
| Weight | 0.012346oz |
| Working Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE39CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.