
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 342V reverse standoff voltage and a 548V clamping voltage. Operates within a breakdown voltage range of 380V to 420V, with a maximum power dissipation of 1.5W. Housed in a DO-204AL package for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -55°C to 175°C.
Vishay P4KE400A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 730mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE400A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.