Vishay P4KE400A-E3/8 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 730mA |
| Mount | Through Hole |
| Operating Supply Voltage | 342V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 342V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE400A-E3/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.