Unidirectional TVS Diode, 400W Peak Pulse Power, 6.7A Peak Pulse Current. Features 36.8V Reverse Standoff Voltage, 40.9V Minimum Breakdown Voltage, and 59.3V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA maximum reverse leakage. Packaged in a DO-204AL (DO-41) axial package for through-hole mounting. RoHS compliant.
Vishay P4KE43A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE43A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.