Vishay P4KE550A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 760V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 550V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 400mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 495V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE550A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.