
The P4KE56A-E3/23 is a unidirectional transient voltage suppressor with a clamping voltage of 77V and a peak pulse power of 400W. It is packaged in a DO-204AL case and is rated for operation from -55°C to 175°C. The device is RoHS compliant and suitable for use in high-temperature applications.
Vishay P4KE56A-E3/23 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3000 |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE56A-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.