Vishay P4KE6.8-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 10.8V |
| Diode Type | ZENER |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 37A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.12V |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE6.8-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.