Vishay P4KE75A/51 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4KE75A/51 to view detailed technical specifications.
No datasheet is available for this part.