
The P4KE7.5A-E3/54 is a unidirectional Zener diode with a clamping voltage of 11.3V and a minimum breakdown voltage of 7.13V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 500uA. The diode is packaged in a DO-204AL case and is available in tape and reel packaging. It is RoHS compliant and features a peak pulse power of 400W and a peak pulse current of 35.4A.
Vishay P4KE7.5A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35.4A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE7.5A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.