Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 64.1V reverse standoff voltage, with a breakdown voltage range of 71.3V to 78.8V. Clamping voltage is 11.3V, with a maximum of 103V. Operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AL (DO-41) through-hole plastic package, supplied on tape and reel.
Vishay P4KE75CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 35.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE75CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.