The P4KE82A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 113V and a peak pulse power of 400W. It is packaged in a DO-204AL case and is suitable for operation over a temperature range of -55°C to 175°C. The device is not RoHS compliant, but is available in bulk packaging. It can handle a maximum surge current of 3.5A and has an operating supply voltage of 70.1V.
Vishay P4KE82A/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 113V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5A |
| Operating Supply Voltage | 70.1V |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE82A/1 to view detailed technical specifications.
No datasheet is available for this part.