The P4KE82A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 12.1V and a maximum surge current of 33.1A. It is packaged in a DO-204AL case and is rated for operation between -55°C and 175°C. The device is not RoHS compliant and is available on tape and reel. The P4KE82A/4 is designed to absorb high peak pulse power of up to 400W.
Vishay P4KE82A/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 12.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.1A |
| Operating Supply Voltage | 7.02V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE82A/4 to view detailed technical specifications.
No datasheet is available for this part.