
Bidirectional TVS Diode for surge suppression, featuring a 70.1V reverse standoff voltage and 113V clamping voltage. This component offers 3.5A peak pulse current handling and 400W peak pulse power dissipation. Designed for through-hole mounting with axial termination in a DO-204AL package, it operates across a wide temperature range of -55°C to 175°C. The diode type is ZENER with a maximum reverse leakage current of 1uA.
Vishay P4KE82CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE82CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
