Bidirectional TVS Diode, 400W peak pulse power, 3.5A peak pulse current. Features a 70.1V reverse standoff voltage and 113V clamping voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-204AL (DO-41) through-hole plastic package, this RoHS compliant component offers transient voltage suppression.
Vishay P4KE82CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE82CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.