Unidirectional TVS Diode, 400W Peak Pulse Power, 3.2A Peak Pulse Current. Features 125V Clamping Voltage, 86.5V Minimum Breakdown Voltage, and 77.8V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-204AL (DO-41) plastic package with axial terminations, suitable for through-hole mounting. RoHS compliant.
Vishay P4KE91A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE91A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.