Vishay P4SMA10CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.5V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA10CA-E3/5A to view detailed technical specifications.
No datasheet is available for this part.