Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 400W peak pulse power rating and 105V minimum breakdown voltage, with a 152V clamping voltage. Operates at 94V reverse standoff voltage and exhibits a low 1µA leakage current. Designed for a wide temperature range from -65°C to 150°C, with a maximum surge current capability of 40A.
Vishay P4SMA110A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 152V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA110A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.