Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 145V reverse standoff voltage, 162V minimum breakdown voltage, and a 234V clamping voltage. Offers a 1µA leakage current and 40A maximum surge current capability. Designed for transient voltage suppression with a peak pulse power of 400W and peak pulse current of 1.3A. Operating temperature range from -65°C to 150°C, RoHS compliant.
Vishay P4SMA170CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA170CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.