Bidirectional TVS Diode, 400W Peak Pulse Power, 1.3A Peak Pulse Current, 179V Max Breakdown Voltage, 162V Min Breakdown Voltage, 145V Reverse Standoff Voltage, 234V Clamping Voltage. This silicon transient voltage suppressor features a DO-214AC surface mount package, 1µA leakage current, and operates from -65°C to 150°C. It offers 40A Max Surge Current and is RoHS compliant.
Vishay P4SMA170CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 234V |
| Clamping Voltage-Max | 234V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA170CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.