
The P4SMA18A-E3/5A transient voltage suppressor from Vishay is a unidirectional device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay P4SMA18A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.