
The P4SMA18AHE3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V and a clamping voltage of 25.2V. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 40A. It is available in a DO-214AC package and is RoHS compliant.
Vishay P4SMA18AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18AHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
